Reference Only
KT1612A26000ACW18TBK
TCXO Oscillators 26MHz 1.8V 1.6 x 1.2mm +/-0.5ppm
Datasheet
KT1612A26000ACW18TBK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | TCXO Oscillators | |
| Product Type | TCXO | |
| Package / Case | 1.6 mm x 1.2 mm | |
| Frequency | 26 MHz | |
| Frequency Stability | 2 PPM | |
| Load Capacitance | 10 pF | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 1.9 V | |
| Output Format | Clipped Sine Wave | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 1.6 mm | |
| Width | 1.2 mm | |
| Height | 0.55 mm | |
| Series | KT1612A | |
| Packaging | Reel | |
| Current Rating | 2 mA | |
| Duty Cycle - Max | 60 % | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.8 V | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542310030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 18,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $15,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes