Reference Only

KT1612A26000AAW19NAG

TCXO Oscillators 26MHz 1.9V 1.6 x 1.2mm +/-0.5ppm

Manufacturer:

Mfr Part:
KT1612A26000AAW19NAG

TTI Part:
KT1612A26000AAW19NAG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTCXO Oscillators
Product TypeTCXO
Package / Case1.6 mm x 1.2 mm
Frequency26 MHz
Frequency Stability0.5 PPM
Load Capacitance10 pF
Supply Voltage - Min1.71 V
Supply Voltage - Max2.09 V
Output FormatClipped Sine Wave
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length1.6 mm
Width1.2 mm
Height0.55 mm
SeriesKT1612A
PackagingReel
Current Rating3 mA
Mounting StyleSMD/SMT
Operating Supply Voltage1.9 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 18,000)
Quantity Unit PriceExt. Price
$0.88$15,840.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.