Reference Only

KLNANTL100MEBECAB

OCXO Oscillators 100 MHZ 3.3V 14PIN

Manufacturer:

Mfr Part:
KLNANTL100MEBECAB

TTI Part:
KLNANTL100MEBECAB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryOCXO Oscillators
Product TypeOCXO
Package / CaseDIP-14
Frequency100 MHz
Load Capacitance15 pF
Supply Voltage - Min4.75 V
Supply Voltage - Max5.25 V
Output FormatSine Wave
Termination StyleDIP
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length20.2 mm
Width12.6 mm
Height13 mm
SeriesKLNL
PackagingBulk
Duty Cycle - Max55 %
Mounting StyleThrough Hole
Operating Supply Voltage5 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN3A001.b.10
HTS8541600060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes