Reference Only

KC7050K60.0000C1GE00

Standard Clock Oscillators 60.0000MHZ Clock OSC IL CMOS

Manufacturer:

Mfr Part:
KC7050K60.0000C1GE00

TTI Part:
KC7050K60.0000C1GE00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case7 mm x 5 mm
Frequency60 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min1.6 V
Supply Voltage - Max3.6 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length7 mm (0.276 in)
Width5 mm (0.197 in)
Height1.2 mm (0.047 in)
SeriesKC7050K
PackagingReel
SubcategoryOscillators
Part # AliasesKC7050A60.0000C1GE00 KC7050A60.0000C2GE00 KC7050A60.0000C3GE00

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.84$840.00
Need more?

My Notes

Sign into see notes.