Reference Only

KC3225K50.0000C1GE00

Standard Clock Oscillators 50.00MHZ 1.8/2.5/3.3 volts

Manufacturer:

Mfr Part:
KC3225K50.0000C1GE00

TTI Part:
KC3225K50.0000C1GE00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case3.2 mm x 2.5 mm
Frequency50 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min1.6 V
Supply Voltage - Max3.6 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height0.8 mm (0.031 in)
SeriesKC3225K
PackagingReel
SubcategoryOscillators
Part # AliasesKC3225A50.0000C2GE00 KC3225A50.0000C3GE00

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.80$1,600.00
$0.77$3,080.00
$0.75$4,500.00
$0.73$7,300.00
Need more?

My Notes

Sign into see notes.