Reference Only

KC3225F156.250H2GK00

Standard Clock Oscillators 156.25MHz 3225 HCSL 2.5V

Manufacturer:

Mfr Part:
KC3225F156.250H2GK00

TTI Part:
KC3225F156.250H2GK00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Package / Case1210 (3225 metric)
Frequency156.25 MHz
Frequency Stability50 PPM / C
Supply Voltage - Min2.375 V
Supply Voltage - Max2.625 V
Output FormatHCSL
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height1.2 mm (0.047 in)
SeriesKC3225F
PackagingReel
Current Rating46 mA
Duty Cycle - Max50 %
Operating Supply Voltage2.5 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.05$4,100.00
Need more?

My Notes

Sign into see notes.