Reference Only

KC2520K33.3333C1GE00

Standard Clock Oscillators 33.3333MHZ Clock OSC IL CMOS

Manufacturer:

Mfr Part:
KC2520K33.3333C1GE00

TTI Part:
KC2520K33.3333C1GE00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case2.5 mm x 2 mm
Frequency33.3333 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min1.6 V
Supply Voltage - Max3.6 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length2.5 mm (0.098 in)
Width2 mm (0.079 in)
Height0.8 mm (0.031 in)
SeriesKC2520K
PackagingReel
SubcategoryOscillators
Part # AliasesKC2520B33.3333C1GE00

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.88$1,760.00
$0.84$3,360.00
$0.82$4,920.00
$0.80$8,000.00
Need more?
Sign in to add projects and notes