Reference Only

KC2520K12.0000C10E00

Standard Clock Oscillators 12.0000MHZ Clock OSC IL CMOS

Manufacturer:

Mfr Part:
KC2520K12.0000C10E00

TTI Part:
KC2520K12.0000C10E00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case2.5 mm x 2 mm
Frequency12 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min1.6 V
Supply Voltage - Max3.6 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Length2.5 mm (0.098 in)
Width2 mm (0.079 in)
Height0.8 mm (0.031 in)
SeriesKC2520K
PackagingReel
SubcategoryOscillators
Part # AliasesKC2520B12.0000C10E00

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.77$1,540.00
Need more?

My Notes

Sign into see notes.