Reference Only

KC2016Z25.0000C15XXK

Standard Clock Oscillators CLOCK OSCILLITORS

Manufacturer:

Mfr Part:
KC2016Z25.0000C15XXK

TTI Part:
KC2016Z25.0000C15XXK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case2 mm x 1.6 mm
Frequency25 MHz
Frequency Stability30 PPM
Load Capacitance15 pF
Supply Voltage - Min1.71 V
Supply Voltage - Max3.63 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length2 mm (0.079 in)
Width1.6 mm (0.063 in)
Height0.8 mm (0.031 in)
SeriesKC2016Z
PackagingReel
Duty Cycle - Max55 %
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.79$1,580.00
$0.78$3,120.00
$0.76$4,560.00
$0.734$7,340.00
Need more?

My Notes

Sign into see notes.