KC2016Z24.0000C15XXK KYOCERA AVX

KC2016Z24.0000C15XXK

Standard Clock Oscillators 2016 24MHz CMOS Surface Mount Clock Oscillator

Manufacturer:

Mfr Part:
KC2016Z24.0000C15XXK

TTI Part:
KC2016Z24.0000C15XXK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case2 mm x 1.6 mm
PackagingReel
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.79$1,580.00
Need more?

My Notes

Sign into see notes.