Reference Only

KC2016K13.5600C1GE00

Standard Clock Oscillators 13.5600MHZ Clock OSC IL CMOS

Manufacturer:

Mfr Part:
KC2016K13.5600C1GE00

TTI Part:
KC2016K13.5600C1GE00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case2 mm x 1.6 mm
Frequency13.56 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min1.6 V
Supply Voltage - Max3.6 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length2 mm (0.079 in)
Width1.6 mm (0.063 in)
Height0.8 mm (0.031 in)
SeriesKC2016K
PackagingReel
SubcategoryOscillators
Part # AliasesKC2016B13.5600C1GE00

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.87$1,740.00
$0.83$3,320.00
$0.81$4,860.00
$0.79$7,900.00
Need more?
Sign in to add projects and notes