Reference Only

CX3225SB48000D0FPJC1

Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm

Manufacturer:

Mfr Part:
CX3225SB48000D0FPJC1

TTI Part:
CX3225SB48000D0FPJC1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency48 MHz
Load Capacitance8 pF
Tolerance10 PPM
Frequency Stability15 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR50 Ohms
Drive Level10 uW
Length3.2 mm
Width2.5 mm
Height0.55 mm
SeriesCX3225SB
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeSMD Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 13-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.65$1,950.00
Need more?

My Notes

Sign into see notes.