Reference Only

CX3225SB12000H0PSTC1

Crystals AEC-Q200 12MHz 12pF 3.2x2.5mm

Manufacturer:

Mfr Part:
CX3225SB12000H0PSTC1

TTI Part:
CX3225SB12000H0PSTC1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency12 MHz
Load Capacitance12 pF
Tolerance50 PPM
Frequency Stability100 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR150 Ohms
Drive Level100 uW
Length3.2 mm
Width2.5 mm
Height0.55 mm
SeriesCX3225SB
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeSMD Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.419$1,257.00
Need more?
Sign in to add projects and notes