Reference Only

CX3225SB12000D0FFJCC

Crystals AEC-Q200 12000kHz 8p F 3.2x2.5mm

Manufacturer:

Mfr Part:
CX3225SB12000D0FFJCC

TTI Part:
CX3225SB12000D0FFJCC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency12 MHz
Load Capacitance8 pF
Tolerance10 PPM
Frequency Stability15 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
ESR120 Ohms
Drive Level10 uW
Length3.2 mm
Width2.5 mm
Height0.55 mm
SeriesCX3225SB
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeSMD Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600050
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.469$1,407.00
Need more?

My Notes

Sign into see notes.