Reference Only

CX3225SA40000D0PTWCC

Crystals 40MHz 8pF ESR=50ohms AEC-Q200

Manufacturer:

Mfr Part:
CX3225SA40000D0PTWCC

TTI Part:
CX3225SA40000D0PTWCC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency40 MHz
Load Capacitance8 pF
Tolerance50 PPM
Frequency Stability200 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Termination StyleSMD/SMT
ESR50 Ohms
Drive Level200 uW
Length3.2 mm
Width2.5 mm
Height0.8 mm
SeriesCX3225SA
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeQuartz Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.534$1,602.00
Need more?
Sign in to add projects and notes