Reference Only

CX3225SA16000D0PSTZ1

Crystals 16000kHz 8pF AEC-Q200

Manufacturer:

Mfr Part:
CX3225SA16000D0PSTZ1

TTI Part:
CX3225SA16000D0PSTZ1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency16 MHz
Load Capacitance8 pF
Tolerance50 PPM
Frequency Stability100 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR60 Ohms
Drive Level10 uW
Length3.2 mm
Width2.5 mm
Height0.75 mm
SeriesCX3225SA
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeSMD Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.656$1,968.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes