Reference Only

CX3225GB12000P0HPQCC

Crystals 12000kHz 18pF with T hermistor

Manufacturer:

Mfr Part:
CX3225GB12000P0HPQCC

TTI Part:
CX3225GB12000P0HPQCC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency12 MHz
Load Capacitance18 pF
Tolerance20 PPM
Frequency Stability30 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR250 Ohms
Drive Level100 uW
Length3.2 mm
Width2.5 mm
Height0.8 mm
SeriesCX3225GB
PackagingReel
Lead Spacing1 mm
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystal
SubcategoryCrystals
TypeSMD Crystals

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.403$1,209.00
Need more?
Sign in to add projects and notes