Reference Only

CX3225GA16000D0PTVCC

Crystals 16000kHz 8pF AEC-Q20 0

Manufacturer:

Mfr Part:
CX3225GA16000D0PTVCC

TTI Part:
CX3225GA16000D0PTVCC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency16 MHz
Load Capacitance8 pF
Tolerance50 PPM
Frequency Stability150 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Termination StyleSMD/SMT
ESR100 Ohms
Drive Level10 uW
Length3.2 mm
Width2.5 mm
Height0.85 mm
SeriesCX3225GA
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeSMD Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead titanium trioxide (12060-00-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.488$1,464.00
Need more?
Sign in to add projects and notes