Reference Only

CX2016DB38400F0FSRC1

Crystals 38.4MHz 10pF 2x1.6mm

Manufacturer:

Mfr Part:
CX2016DB38400F0FSRC1

TTI Part:
CX2016DB38400F0FSRC1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency38.4 MHz
Load Capacitance10 pF
Tolerance10 PPM
Frequency Stability40 PPM
Package / Case2 mm x 1.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR40 Ohms
Drive Level10 uW
Length2 mm
Width1.6 mm
Height0.4 mm
SeriesCX2016DB
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeSurface Mount Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.63$1,890.00
$0.606$3,636.00
$0.595$5,355.00
$0.58$8,700.00
$0.574$13,776.00
Need more?

My Notes

Sign into see notes.