Reference Only

CX2016DB25000H0FLJC1

Crystals AEC-Q200 25MHz 12pF 2x1.6mm

Manufacturer:

Mfr Part:
CX2016DB25000H0FLJC1

TTI Part:
CX2016DB25000H0FLJC1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency25 MHz
Load Capacitance12 pF
Tolerance10 PPM
Frequency Stability15 PPM
Package / Case2 mm x 1.6 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR150 Ohms
Drive Level10 uW
Length2 mm
Width1.6 mm
Height0.4 mm
SeriesCX2016DB
PackagingReel
QualificationAEC-Q200
Lead Spacing1.4 mm
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeSMD Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.36$1,080.00
Need more?
Sign in to add projects and notes