Reference Only

CX2016DB24000D0GEJCC

Crystals AEC-Q200 24000kHz 8p F 2x1.6mm

Manufacturer:

Mfr Part:
CX2016DB24000D0GEJCC

TTI Part:
CX2016DB24000D0GEJCC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency24 MHz
Load Capacitance8 pF
Tolerance15 PPM
Frequency Stability15 PPM
Package / Case2 mm x 1.6 mm
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
ESR150 Ohms
Drive Level10 uW
Length2 mm
Width1.6 mm
Height0.4 mm
SeriesCX2016DB
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeSMD Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.505$1,515.00
$0.483$2,898.00
$0.475$4,275.00
$0.463$6,945.00
Need more?
Sign in to add projects and notes