
TN0227ANVNANN-GN00
Display Modules 2.27in Reflective Dot Matrix LC Display
Datasheet
TN0227ANVNANN-GN00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | Display Modules | |
| Series | TN0227 | |
| Product | LCD Displays | |
| Type | Reflective | |
| Diagonal | 2.27 in | |
| Display Resolution - Pixels | 300 x 240 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Packaging | Box | |
| Product Type | Display Modules | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8531200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.27 | $34.27 | |
| $31.81 | $318.10 |
Need more?
Sign in to add projects and notes