Reference Only
TN0216ANVNANN-GN00
Display Modules 2.16 inch MIP Module
Datasheet
TN0216ANVNANN-GN00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | Display Modules | |
| Product | LCD Displays | |
| Type | Reflective | |
| Diagonal | 2.16 in | |
| Display Resolution - Pixels | 320 x 176 | |
| Interface Type | Serial | |
| Backlighting | None | |
| Dimensions | 51.1 mm x 31.85 mm x 1.404 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Current | 28 uA | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Box | |
| Product Type | Display Modules | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8524111000 |
| TARIC | 8524110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.73 | $30.73 | |
| $25.95 | $259.50 | |
| $22.22 | $6,399.36 |
Need more?
Sign in to add projects and notes