Reference Only

TCG121XGLPBPNN-AN40

End of Life
TFT Displays & Accessories 12.1" XGA TFT LCD 1024x768, 1200cd/m2

Manufacturer:

Mfr Part:
TCG121XGLPBPNN-AN40

TTI Part:
TCG121XGLPBPNN-AN40

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategoryTFT Displays & Accessories
Operating Supply Current300 mA, 900 mA
ProductTFT LCD Displays
Display ModeTransmissive
Diagonal12.1 in
ResolutionXGA
Display Resolution - Pixels1024 x 768
Interface TypeLVDS
Touch PanelWithout Touch Panel
BacklightingLED
Brightness1200 cd/m2
Viewing Area - W x H245.76 mm x 184.32 mm
Module Size - W x H x T260.5 mm x 203 mm x 10.4 mm
Operating Supply Voltage3.3 V, 12 V
PackagingBulk
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeTFT Displays
SeriesTCG
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8524111000
TARIC8524110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

Associated Parts

OAI-80038AA-2009-B KYOCERA
Lighting Cables LVDS Cable for TFTs
OAI-80038AA-2013-A KYOCERA
TFT Displays & Accessories LED Cable for TFTs
Sign in to add projects and notes