Reference Only
TCG121XGLPAPNN-AN20
End of Life
TFT Displays & Accessories 12.1" XGA TFT LCD 1024x768, 1200cd/m2
Datasheet
TCG121XGLPAPNN-AN20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Operating Supply Current | 300 mA, 480 mA | |
| Product | TFT LCD Displays | |
| Display Mode | Transmissive | |
| Diagonal | 12.1 in | |
| Resolution | XGA | |
| Display Resolution - Pixels | 1024 x 768 | |
| Interface Type | LVDS | |
| Touch Panel | Without Touch Panel | |
| Backlighting | LED | |
| Brightness | 400 cd/m2 | |
| Viewing Area - W x H | 245.76 mm x 184.32 mm | |
| Module Size - W x H x T | 260.5 mm x 203.4 mm x 10.3 mm | |
| Operating Supply Voltage | 3.3 V, 12 V | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | TFT Displays | |
| Series | TCG | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8524111000 |
| TARIC | 8524110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $275.98 | $7,727.44 |
Need more?
Associated Parts

KYOCERA
Lighting Cables LVDS Cable for TFTs

KYOCERA
TFT Displays & Accessories LED Cable for TFTs
My Notes
Sign into see notes.