Reference Only
TCG121WXLBABNN-AN20
End of Life
TFT Displays & Accessories 12.1" WXGA Color TFT with LED Backlight
Datasheet
TCG121WXLBABNN-AN20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Operating Supply Current | 470 mA | |
| Product | TFT LCD Displays | |
| Display Mode | Transmissive | |
| Diagonal | 12.1 in | |
| Resolution | WXGA | |
| Display Resolution - Pixels | 1280 x 800 | |
| Interface Type | LVDS | |
| Backlighting | LED | |
| Brightness | 500 cd/m2 | |
| Viewing Area - W x H | 261.12 mm x 163.2 mm | |
| Module Size - W x H x T | 277.7 mm x 182.5 mm x 9.8 mm | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | TFT Displays | |
| Series | TCG121 | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $376.69 | $7,533.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.