Reference Only

TCG104XGLPAPNN-AN30

End of Life
TFT Displays & Accessories 10.4" XGA TFT LCD 1024x768, 1300cd/m2

Manufacturer:

Mfr Part:
TCG104XGLPAPNN-AN30

TTI Part:
TCG104XGLPAPNN-AN30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategoryTFT Displays & Accessories
Operating Supply Current270 mA, 440 mA
ProductTFT LCD Displays
Display ModeTransmissive
Diagonal10.4 in
ResolutionXGA
Display Resolution - Pixels1024 x 768
Interface TypeLVDS
Touch PanelWithout Touch Panel
BacklightingLED
Brightness600 cd/m2
Viewing Area - W x H210.432 mm x 157.824 mm
Module Size - W x H x T230 mm x 180.2 mm x 10.5 mm
Operating Supply Voltage3.3 V, 12 V
PackagingBulk
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeTFT Displays
SeriesTCG
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8524111000
TARIC8524110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 20)
Quantity Unit PriceExt. Price
$264.64$10,585.60
Need more?

Associated Parts

OAI-80038AA-2009-B KYOCERA
Lighting Cables LVDS Cable for TFTs
OAI-80038AA-2013-A KYOCERA
TFT Displays & Accessories LED Cable for TFTs

My Notes

Sign into see notes.