Reference Only
TCG104SVLDAANN-AN20
TFT Displays & Accessories 10.4" SVGA, LVDS, TN CCC 450nits
Datasheet
TCG104SVLDAANN-AN20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Operating Supply Current | 270 mA | |
| Product | IPS TFT LED Displays | |
| Display Mode | Transmissive | |
| Diagonal | 10.4 in | |
| Resolution | SVGA | |
| Interface Type | LVDS | |
| Backlighting | LED | |
| Brightness | 450 cd/m2 | |
| Viewing Area - W x H | 211.2 mm x 158.4 mm | |
| Module Size - W x H x T | 240.7 mm x 180.2 mm x 9 mm | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Box | |
| Background Color | White | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | TFT Displays | |
| Series | TCG | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8524911000 |
| TARIC | 8524910000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 40 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $236.22 | $9,448.80 | |
| $233.88 | $112,262.40 |
Need more?
Sign in to add projects and notes