Reference Only
TCG101WXLPAAFA-AA20
TFT Displays & Accessories 400NITS,TN,LVDS,50KH,CCC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Packaging | Box | |
| Product Type | TFT Displays | |
| Series | TCG | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8524911000 |
| TARIC | 8524910000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 40 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $286.36 | $11,454.40 | |
| $269.52 | $21,561.60 |
Need more?
Associated Parts

KYOCERA
Ribbon Cables / IDC Cables 20 pin LVDS cable HIROSE

KYOCERA
Specialized Cables 8 pin BL cable JST
My Notes
Sign into see notes.