Reference Only

TCG084SVLRGVNN-AN41

TFT Displays & Accessories 8.4 SVGA, AWVII, High Bright 1200nit Backlight

Manufacturer:

Mfr Part:
TCG084SVLRGVNN-AN41

TTI Part:
TCG084SVLRGVNN-AN41

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategoryTFT Displays & Accessories
Operating Supply Current230 mA
ProductTFT LCD Displays
Display ModeTransmissive
Diagonal8.4 in
ResolutionSVGA
Display Resolution - Pixels800 x 600
Interface TypeLVDS
Touch PanelWith Touch Panel
BacklightingLED
Brightness1200 cd/m2
Viewing Area - W x H170.4 mm x 127.8 mm
Module Size - W x H x T199.5 mm x 149 mm x 11.5 mm
Operating Supply Voltage3.3 V
PackagingBulk
Background ColorBlack
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeTFT Displays
SeriesTCG084
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8524911000
TARIC8524910000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$220.11$4,402.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.