Reference Only
TCG070WVLEEENN-AN20
TFT Displays & Accessories 350NITS,AWV,LVDS,100KH LED,CCC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Product | TFT LCD Displays | |
| Display Mode | Transmissive | |
| Diagonal | 7 in | |
| Resolution | WVGA | |
| Display Resolution - Pixels | 800 x 480 | |
| Interface Type | LVDS | |
| Touch Panel | Without Touch Panel | |
| Backlighting | LED | |
| Brightness | 350 cd/m2 | |
| Module Size - W x H x T | 165 mm x 104.4 mm x 8.6 mm | |
| Packaging | Box | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | TFT Displays | |
| Series | 7.0" | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8524919000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
30
On Order
30 expected 02-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 90 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $143.99 | $12,959.10 | |
| $119.99 | $57,595.20 |
Need more?
Sign in to add projects and notes