Reference Only
TCG058WXLPBVNN-AN30
TFT Displays & Accessories 5.8 Inch WXGA Transmissive Color w/LED Backlight
Datasheet
TCG058WXLPBVNN-AN30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Operating Supply Current | 275 mA | |
| Product | IPS TFT LED Displays | |
| Display Mode | Transmissive | |
| Diagonal | 5.8 in | |
| Resolution | WXGA | |
| Display Resolution - Pixels | 1280 x 768 | |
| Interface Type | LVDS | |
| Touch Panel | Without Touch Panel | |
| Backlighting | LED | |
| Brightness | 800 cd/m2 | |
| Viewing Area - W x H | 126.72 mm x 74.88 mm | |
| Module Size - W x H x T | 141.29 mm x 88.5 mm x 7.49 mm | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | TFT Displays | |
| Series | TCG | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8524111000 |
| TARIC | 8524110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.85 | $17,982.00 |
Need more?
My Notes
Sign into see notes.