Reference Only
TCG035QVLPDANN-GN50
End of Life
TFT Displays & Accessories 3.5" QVGA TFT LCD
Datasheet
TCG035QVLPDANN-GN50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Display Mode | Transmissive | |
| Packaging | Bulk | |
| Product Type | TFT Displays | |
| Series | TCG | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531200020 |
| TARIC | 8531204090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |