Reference Only

9449601

Automotive Connectors 96W MLK 1,2 SWS RCPT HSG CODE A

Manufacturer:

Mfr Part:
9449601

TTI Part:
9449601

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions96 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
PackagingEach
Current Rating7 A, 30 A
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWire Housing
Wire Gauge Range24 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.