Reference Only

9448691-B

Automotive Connectors FEMALE, 86W

Manufacturer:

Mfr Part:
9448691

TTI Part:
9448691-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions86 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWire Housing

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

141In Stock

360 expected 03-Nov-26
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.