9441392 KOSTAL

9441392-B

Automotive Connectors FEMALE, SLK2.8-SWS, 3W CODE B

Manufacturer:

Mfr Part:
9441392

TTI Part:
9441392-B

EDA / CAD Models

Alternate Part Number

9444035-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
SeriesSLK 2.8
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSLK
Part # Aliases9444035-B

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.