Reference Only

9441391

Automotive Connectors 3W SLK 2,8 SWS RCPT HSG CODE A

Manufacturer:

Mfr Part:
9441391

TTI Part:
9441391

EDA / CAD Models

Alternate Part Number

9444034

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
PackagingEach
Current Rating10 A, 32 A
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWire Housing
Wire Gauge Range24 AWG to 14 AWG
Part # Aliases9444034

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536906000
TARIC8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.