
9432410
Automotive Connectors 24 WAY RECEPTACLE HOUSING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOSTAL | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 24 Position | |
| Gender | Receptacle (Female) | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Select a Package Option
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Bulk
Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes