Reference Only

9430801

Automotive Connectors KOSTAL

Manufacturer:

Mfr Part:
9430801

TTI Part:
9430801

EDA / CAD Models

Alternate Part Number

10094733

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductHousings
SeriesLKS 1.5
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameLKS

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

455In Stock

Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes