9430731 KOSTAL

9430731-B

Automotive Connectors LKS1.5-SWS-U, 16-WAY HSG

Manufacturer:

Mfr Part:
9430731

TTI Part:
9430731-B

EDA / CAD Models

Alternate Part Number

9430734-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
Mounting StyleCable Mount / Free Hanging
SeriesLKS 1.5
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameLKS
Part # Aliases9430734-B

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes