9409201 KOSTAL

9409201-B

Automotive Connectors NOT AVAILABLE THROUGH MOUSER

Manufacturer:

Mfr Part:
9409201

TTI Part:
9409201-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
Number of Positions2 Position
GenderReceptacle (Female)
SeriesSLK 2.8
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSLK

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.