9332050 KOSTAL

9332050

Automotive Connectors PIN HOUSING RK1.5, 20-WAY

Manufacturer:

Mfr Part:
9332050

TTI Part:
9332050

EDA / CAD Models

Alternate Part Number

9332005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions20 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min24 AWG
Wire Gauge Max18 AWG
PackagingEach
Current Rating11 A, 21 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeMale Connector
Wire Gauge Range24 AWG to 18 AWG
Part # Aliases9332005

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694020
TARIC8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.