9330431 KOSTAL

9330431

Automotive Connectors PIN HOUSING 4WAY LKS 1,5 SWS

Manufacturer:

Mfr Part:
9330431

TTI Part:
9330431

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
GenderPin (Male)
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.