9330010 KOSTAL

9330010

Automotive Connectors 16W LKS 1,5 SWS-U TAB HSG

Manufacturer:

Mfr Part:
9330010

TTI Part:
9330010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min24 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedSealed
PackagingEach
Current Rating11 A, 21 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeMale Connector
Wire Gauge Range24 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.