Reference Only

80411002

Crimpers / Crimping Tools CRIMP PLIERS (NO DIE SET)

Manufacturer:

Mfr Part:
80411002

TTI Part:
80411002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeCrimp Tool
For Use WithPliers no Die Set
PackagingEach
Product TypeCrimpers
SubcategoryTools
Part # Aliases80411003

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8203208000
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5
On Order
5 expected 29-Oct-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.