32140734043000 KOSTAL

32140734043000-L

Automotive Connectors RECEPT MLK1,2SM SWS 1.5MM2 SN

Manufacturer:

Mfr Part:
32140734043000

TTI Part:
32140734043000-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
GenderReceptacle (Female)
SeriesMLK 1.2
PackagingStrip
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMLK
Part # Aliases32140734040000-L

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.