32140651823000 KOSTAL

32140651823000-L

Automotive Connectors PLUG MLK1.2-SWS SN 18-16 AWG

Manufacturer:

Mfr Part:
32140651823000

TTI Part:
32140651823000-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
GenderPlug (Male)
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
SeriesMLK 1.2
PackagingCardboard Strips
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMLK
Wire Gauge Range16 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.