32124734023000 KOSTAL

32124734023000

Automotive Connectors MLK 1,2 SM AG, 20-18AWG

Manufacturer:

Mfr Part:
32124734023000

TTI Part:
32124734023000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
SeriesMLK
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

170,000In Stock

Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes