23124472610060 KOSTAL

23124472610060-L

Automotive Connectors RECEPTACLE LSK 8 TERMINAL

Manufacturer:

Mfr Part:
23124472610060

TTI Part:
23124472610060-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductContacts
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min8 AWG
Wire Gauge Max7 AWG
PackagingCardboard Strips
Contact GenderSocket (Female)
Current Rating75 A, 115 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeTerminal
Wire Gauge Range7 AWG to 8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.