22124492075000 KOSTAL

22124492075000-L

Automotive Connectors RECEPT SLK2.8-SWS STRIP FORM

Manufacturer:

Mfr Part:
22124492075000

TTI Part:
22124492075000-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
GenderReceptacle (Female)
SeriesSLK 2.8
PackagingStrip
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSLK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
28,000 expected 22-Feb-27
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes